OP200EZ
vs
OP200GS
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Not Recommended
|
Obsolete
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
ANALOG DEVICES INC
|
Part Package Code |
DIP
|
SOIC
|
Package Description |
DIP, DIP8,.3
|
MS-013AA, SOIC-16
|
Pin Count |
8
|
16
|
Manufacturer Package Code |
Q-8
|
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.31.00.01
|
8542.33.00.01
|
Samacsys Manufacturer |
Analog Devices
|
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Architecture |
VOLTAGE-FEEDBACK
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB) |
0.005 µA
|
0.01 µA
|
Bias Current-Max (IIB) @25C |
0.002 µA
|
0.005 µA
|
Common-mode Reject Ratio-Min |
115 dB
|
105 dB
|
Common-mode Reject Ratio-Nom |
130 dB
|
130 dB
|
Frequency Compensation |
YES
|
YES
|
Input Offset Current-Max (IIO) |
0.001 µA
|
0.0035 µA
|
Input Offset Voltage-Max |
100 µV
|
300 µV
|
JESD-30 Code |
R-GDIP-T8
|
R-PDSO-G16
|
JESD-609 Code |
e0
|
e0
|
Length |
10.29 mm
|
10.3 mm
|
Low-Bias |
NO
|
NO
|
Low-Offset |
YES
|
YES
|
Micropower |
YES
|
YES
|
Neg Supply Voltage Limit-Max |
-20 V
|
-20 V
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-15 V
|
Number of Functions |
2
|
2
|
Number of Terminals |
8
|
16
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
SOP
|
Package Equivalence Code |
DIP8,.3
|
SOP16,.4
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
240
|
Power |
NO
|
NO
|
Programmable Power |
NO
|
NO
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.08 mm
|
2.65 mm
|
Slew Rate-Min |
0.1 V/us
|
0.1 V/us
|
Slew Rate-Nom |
0.15 V/us
|
0.15 V/us
|
Supply Current-Max |
1.55 mA
|
1.55 mA
|
Supply Voltage Limit-Max |
20 V
|
20 V
|
Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
Surface Mount |
NO
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Tin/Lead (Sn63Pb37)
|
Tin/Lead (Sn85Pb15)
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
30
|
Unity Gain BW-Nom |
500
|
500
|
Voltage Gain-Min |
2000000
|
1500000
|
Wideband |
NO
|
NO
|
Width |
7.62 mm
|
7.5 mm
|
Base Number Matches |
1
|
4
|
Moisture Sensitivity Level |
|
1
|
|
|
|
Compare OP200EZ with alternatives
Compare OP200GS with alternatives