OP145B vs OP140D feature comparison

OP145B TT Electronics Resistors

Buy Now Datasheet

OP140D TT Electronics OPTEK Technology

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer TT ELECTRONICS PLC OPTEK TECHNOLOGY INC
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Additional Feature SIDE VIEW SIDE VIEW
Configuration SINGLE SINGLE
Forward Current-Max 0.05 A 0.05 A
Forward Voltage-Max 1.6 V 1.6 V
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Functions 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type INFRARED LED INFRARED LED
Peak Wavelength 935 nm 935 nm
Response Time-Max 0.000001 s 0.000001 s
Reverse Voltage-Max 2 V 2 V
Semiconductor Material GaAs GaAs
Shape ROUND ROUND
Spectral Bandwidth 50 m 50 m
Surface Mount NO NO
Viewing Angle 40 deg 40 deg
Base Number Matches 2 3
Pbfree Code Yes
Size 1.58 mm

Compare OP145B with alternatives

Compare OP140D with alternatives