OP12FZ
vs
LM308AP
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
TEXAS INSTRUMENTS INC
Part Package Code
DIP
DIP
Package Description
DIP,
DIP, DIP8,.3
Pin Count
8
8
Reach Compliance Code
unknown
not_compliant
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.002 µA
0.007 µA
Common-mode Reject Ratio-Nom
120 dB
96 dB
Input Offset Voltage-Max
300 µV
500 µV
JESD-30 Code
R-GDIP-T8
R-PDIP-T8
Moisture Sensitivity Level
NOT SPECIFIED
Neg Supply Voltage Limit-Max
-22 V
-18 V
Neg Supply Voltage-Nom (Vsup)
-20 V
-20 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Qualification Status
COMMERCIAL
Not Qualified
Seated Height-Max
5.08 mm
5.08 mm
Slew Rate-Nom
0.12 V/us
0.2 V/us
Supply Voltage Limit-Max
22 V
18 V
Supply Voltage-Nom (Vsup)
20 V
20 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
NOT SPECIFIED
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Unity Gain BW-Nom
800
1000
Width
7.62 mm
7.62 mm
Base Number Matches
3
1
ECCN Code
EAR99
HTS Code
8542.33.00.01
Architecture
VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C
0.007 µA
Common-mode Reject Ratio-Min
96 dB
Frequency Compensation
NO
Length
9.81 mm
Low-Bias
NO
Low-Offset
YES
Micropower
YES
Package Equivalence Code
DIP8,.3
Power
NO
Programmable Power
NO
Supply Current-Max
0.8 mA
Voltage Gain-Min
80000
Wideband
NO
Compare LM308AP with alternatives