OP12AZ vs LM308AN feature comparison

OP12AZ Analog Devices Inc

Buy Now Datasheet

LM308AN NXP Semiconductors

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC SIGNETICS CORP
Part Package Code DIP DIP
Package Description DIP, DIP8,.3 ,
Pin Count 8 8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.002 µA 0.01 µA
Bias Current-Max (IIB) @25C 0.002 µA
Common-mode Reject Ratio-Min 104 dB
Common-mode Reject Ratio-Nom 120 dB 110 dB
Frequency Compensation YES
Input Offset Voltage-Max 150 µV 750 µV
JESD-30 Code R-GDIP-T8 R-PDIP-T8
JESD-609 Code e0
Low-Bias NO
Low-Offset YES
Micropower YES
Neg Supply Voltage Limit-Max -22 V -18 V
Neg Supply Voltage-Nom (Vsup) -20 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power NO
Programmable Power NO
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm
Slew Rate-Nom 0.12 V/us
Supply Voltage Limit-Max 22 V 18 V
Supply Voltage-Nom (Vsup) 20 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 800
Voltage Gain-Min 50000
Wideband NO
Width 7.62 mm
Base Number Matches 2 2

Compare OP12AZ with alternatives

Compare LM308AN with alternatives