OP1177ARMZ vs ISL28117FUBZ-T7 feature comparison

OP1177ARMZ Rochester Electronics LLC

Buy Now Datasheet

ISL28117FUBZ-T7 Intersil Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS INC INTERSIL CORP
Part Package Code TSSOP DFN, MSOP, SOIC
Package Description TSSOP, TSSOP, TSSOP8,.19
Pin Count 8 8, 8, 8
Reach Compliance Code unknown compliant
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.002 µA 0.0015 µA
Common-mode Reject Ratio-Nom 125 dB 145 dB
Input Offset Voltage-Max 100 µV 150 µV
JESD-30 Code S-PDSO-G8 S-PDSO-G8
JESD-609 Code e3 e3
Length 3 mm 3 mm
Moisture Sensitivity Level 1 3
Neg Supply Voltage Limit-Max -18 V -42 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 1.1 mm 1.1 mm
Slew Rate-Nom 0.7 V/us 0.5 V/us
Supply Voltage Limit-Max 18 V 42 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 30
Unity Gain BW-Nom 1300 1500
Width 3 mm 3 mm
Base Number Matches 2 2
ECCN Code EAR99
HTS Code 8542.33.00.01
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.001 µA
Frequency Compensation YES
Low-Bias NO
Low-Offset YES
Micropower YES
Package Equivalence Code TSSOP8,.19
Packing Method TAPE AND REEL
Power NO
Programmable Power NO
Qualification Status Not Qualified
Supply Current-Max 0.68 mA
Technology BIPOLAR
Voltage Gain-Min 3000000
Wideband NO

Compare OP1177ARMZ with alternatives

Compare ISL28117FUBZ-T7 with alternatives