OP1177ARM-REEL vs ISL28117FBZ-T13 feature comparison

OP1177ARM-REEL Analog Devices Inc

Buy Now Datasheet

ISL28117FBZ-T13 Intersil Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ANALOG DEVICES INC INTERSIL CORP
Part Package Code TSSOP DFN, MSOP, SOIC
Package Description TSSOP, TSSOP8,.19 SOIC-8
Pin Count 8 8, 8, 8
Manufacturer Package Code RM-8
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer Analog Devices
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.002 µA 0.0015 µA
Common-mode Reject Ratio-Nom 125 dB 145 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 100 µV 190 µV
JESD-30 Code S-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e3
Length 3 mm 4.9 mm
Low-Bias NO NO
Low-Offset YES YES
Micropower YES YES
Moisture Sensitivity Level 1 2
Neg Supply Voltage Limit-Max -18 V -42 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Equivalence Code TSSOP8,.19 SOP8,.25
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Packing Method TR TAPE AND REEL
Peak Reflow Temperature (Cel) 240 260
Power NO NO
Programmable Power NO NO
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.75 mm
Slew Rate-Nom 0.7 V/us 0.5 V/us
Supply Current-Max 0.6 mA 0.68 mA
Supply Voltage Limit-Max 18 V 42 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 1300 1500
Voltage Gain-Min 1000000 3000000
Wideband NO NO
Width 3 mm 3.9 mm
Base Number Matches 1 1
Bias Current-Max (IIB) @25C 0.001 µA
Time@Peak Reflow Temperature-Max (s) 30

Compare OP1177ARM-REEL with alternatives

Compare ISL28117FBZ-T13 with alternatives