OP1177ARM
vs
ISL28117FBBZ-T13
feature comparison
All Stats
Differences Only
Pbfree Code
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
INTERSIL CORP
Part Package Code
SOIC
DFN, MSOP, SOIC
Package Description
MINI, SOIC-8
SOP, SOP8,.25
Pin Count
8
8, 8, 8
Reach Compliance Code
unknown
compliant
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.002 µA
0.0015 µA
Common-mode Reject Ratio-Nom
125 dB
145 dB
Input Offset Voltage-Max
100 µV
110 µV
JESD-30 Code
S-PDSO-G8
R-PDSO-G8
JESD-609 Code
e0
e3
Length
3 mm
4.9 mm
Moisture Sensitivity Level
1
2
Neg Supply Voltage Limit-Max
-18 V
-42 V
Neg Supply Voltage-Nom (Vsup)
-5 V
-5 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
SOP
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE
Peak Reflow Temperature (Cel)
240
260
Seated Height-Max
1.1 mm
1.75 mm
Slew Rate-Nom
0.7 V/us
0.5 V/us
Supply Voltage Limit-Max
18 V
42 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Unity Gain BW-Nom
1300
1500
Width
3 mm
3.9 mm
Base Number Matches
2
2
ECCN Code
EAR99
HTS Code
8542.33.00.01
Architecture
VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C
0.001 µA
Frequency Compensation
YES
Low-Bias
NO
Low-Offset
YES
Micropower
YES
Package Equivalence Code
SOP8,.25
Packing Method
TAPE AND REEL
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Supply Current-Max
0.68 mA
Technology
BIPOLAR
Voltage Gain-Min
3000000
Wideband
NO
Compare OP1177ARM with alternatives
Compare ISL28117FBBZ-T13 with alternatives