OP07EJ
vs
OP07EJ
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
NATIONAL SEMICONDUCTOR CORP
|
Part Package Code |
BCY
|
|
Package Description |
TO-99, CAN8,.2
|
TO-99, CAN8,.2
|
Pin Count |
8
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Architecture |
VOLTAGE-FEEDBACK
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB) |
0.004 µA
|
0.004 µA
|
Bias Current-Max (IIB) @25C |
0.004 µA
|
0.004 µA
|
Common-mode Reject Ratio-Min |
106 dB
|
106 dB
|
Common-mode Reject Ratio-Nom |
123 dB
|
123 dB
|
Frequency Compensation |
YES
|
YES
|
Input Offset Voltage-Max |
75 µV
|
75 µV
|
JESD-30 Code |
O-MBCY-W8
|
O-MBCY-W8
|
JESD-609 Code |
e0
|
e0
|
Low-Offset |
YES
|
YES
|
Neg Supply Voltage Limit-Max |
-22 V
|
-22 V
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-15 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
METAL
|
METAL
|
Package Code |
TO-99
|
TO-99
|
Package Equivalence Code |
CAN8,.2
|
CAN8,.2
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Slew Rate-Min |
0.1 V/us
|
0.1 V/us
|
Slew Rate-Nom |
0.3 V/us
|
0.3 V/us
|
Supply Current-Max |
4 mA
|
4 mA
|
Supply Voltage Limit-Max |
22 V
|
22 V
|
Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Unity Gain BW-Nom |
600
|
600
|
Voltage Gain-Min |
200000
|
200000
|
Base Number Matches |
2
|
5
|
|
|
|
Compare OP07EJ with alternatives
Compare OP07EJ with alternatives