OP07C/D vs OP-07DS feature comparison

OP07C/D Maxim Integrated Products

Buy Now Datasheet

OP-07DS Linear Integrated Systems

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC LINEAR INTEGRATED SYSTEMS INC
Package Description DIE, SOP,
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.014 µA 0.014 µA
Common-mode Reject Ratio-Nom 106 dB 106 dB
Input Offset Voltage-Max 250 µV 250 µV
JESD-30 Code R-XUUC-N8 R-PDSO-G8
Neg Supply Voltage Limit-Max -22 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code DIE SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style UNCASED CHIP SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Slew Rate-Nom 0.3 V/us 0.3 V/us
Supply Voltage Limit-Max 22 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES YES
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form NO LEAD GULL WING
Terminal Position UPPER DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Unity Gain BW-Nom 600 600
Base Number Matches 1 1
Part Package Code SOIC
Pin Count 8
Length 4.9 mm
Qualification Status Not Qualified
Technology BIPOLAR
Width 3.9 mm

Compare OP07C/D with alternatives

Compare OP-07DS with alternatives