OP07AJ
vs
OP07DJ
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
CALOGIC LLC
|
PRECISION MONOLITHICS INC
|
Part Package Code |
BCY
|
|
Package Description |
, CAN8,.2
|
, CAN8,.2
|
Pin Count |
8
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.90.00.00
|
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Architecture |
VOLTAGE-FEEDBACK
|
VOLTAGE-FEEDBACK
|
Bias Current-Max (IIB) @25C |
0.002 µA
|
0.012 µA
|
Frequency Compensation |
YES
|
YES
|
Input Offset Voltage-Max |
60 µV
|
250 µV
|
JESD-30 Code |
O-MBCY-W8
|
O-MBCY-W8
|
JESD-609 Code |
e0
|
e0
|
Low-Offset |
YES
|
YES
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-15 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Package Body Material |
METAL
|
METAL
|
Package Equivalence Code |
CAN8,.2
|
CAN8,.2
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Slew Rate-Min |
0.1 V/us
|
0.1 V/us
|
Supply Voltage Limit-Max |
22 V
|
22 V
|
Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
MILITARY
|
INDUSTRIAL
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
TIN LEAD
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Voltage Gain-Min |
150000
|
100000
|
Base Number Matches |
3
|
1
|
Average Bias Current-Max (IIB) |
|
0.014 µA
|
Common-mode Reject Ratio-Nom |
|
106 dB
|
Neg Supply Voltage Limit-Max |
|
-22 V
|
Slew Rate-Nom |
|
0.3 V/us
|
Surface Mount |
|
NO
|
Unity Gain BW-Nom |
|
600
|
|
|
|
Compare OP07AJ with alternatives
Compare OP07DJ with alternatives