OP07AJ vs OP07CJ feature comparison

OP07AJ Calogic Inc

Buy Now Datasheet

OP07CJ Analog Devices Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CALOGIC LLC ANALOG DEVICES INC
Part Package Code BCY TO-99
Package Description , CAN8,.2 TO-99, CAN8,.2
Pin Count 8 8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.90.00.00 8542.31.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.002 µA 0.007 µA
Frequency Compensation YES YES
Input Offset Voltage-Max 60 µV 75 µV
JESD-30 Code O-MBCY-W8 O-MBCY-W8
JESD-609 Code e0 e0
Low-Offset YES YES
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material METAL METAL
Package Equivalence Code CAN8,.2 CAN8,.2
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Slew Rate-Min 0.1 V/us 0.1 V/us
Supply Voltage Limit-Max 22 V 22 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Voltage Gain-Min 150000 100000
Base Number Matches 3 2
Samacsys Manufacturer Analog Devices
Average Bias Current-Max (IIB) 0.003 µA
Common-mode Reject Ratio-Min 100 dB
Common-mode Reject Ratio-Nom 126 dB
Neg Supply Voltage Limit-Max -22 V
Package Code TO-99
Slew Rate-Nom 0.3 V/us
Surface Mount NO
Unity Gain BW-Nom 600

Compare OP07AJ with alternatives

Compare OP07CJ with alternatives