OP07AJ vs OP07AJ/883 feature comparison

OP07AJ Calogic Inc

Buy Now Datasheet

OP07AJ/883 Analog Devices Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CALOGIC LLC ANALOG DEVICES INC
Part Package Code BCY TO-99
Package Description , CAN8,.2 TO-99, CAN8,.2
Pin Count 8 8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.90.00.00 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.002 µA 0.002 µA
Frequency Compensation YES YES
Input Offset Voltage-Max 60 µV 60 µV
JESD-30 Code O-MBCY-W8 O-MBCY-W8
JESD-609 Code e0 e0
Low-Offset YES YES
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material METAL METAL
Package Equivalence Code CAN8,.2 CAN8,.2
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Slew Rate-Min 0.1 V/us 0.1 V/us
Supply Voltage Limit-Max 22 V 22 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Voltage Gain-Min 150000 200000
Base Number Matches 3 3
Samacsys Manufacturer Analog Devices
Average Bias Current-Max (IIB) 0.004 µA
Common-mode Reject Ratio-Min 106 dB
Common-mode Reject Ratio-Nom 123 dB
Neg Supply Voltage Limit-Max -22 V
Package Code TO-99
Screening Level MIL-STD-883
Slew Rate-Nom 0.3 V/us
Supply Current-Max 4 mA
Surface Mount NO
Unity Gain BW-Nom 600

Compare OP07AJ with alternatives

Compare OP07AJ/883 with alternatives