OP07AC/D vs ADOP-07DCHIPS feature comparison

OP07AC/D Maxim Integrated Products

Buy Now Datasheet

ADOP-07DCHIPS Analog Devices Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC ANALOG DEVICES INC
Package Description DIE, DIE, DIE OR CHIP
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.014 µA 0.014 µA
Common-mode Reject Ratio-Nom 106 dB 106 dB
Input Offset Voltage-Max 250 µV 250 µV
JESD-30 Code R-XUUC-N8 R-XUUC-N5
Neg Supply Voltage Limit-Max -22 V -22 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 5
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIE DIE
Package Shape RECTANGULAR RECTANGULAR
Package Style UNCASED CHIP UNCASED CHIP
Peak Reflow Temperature (Cel) NOT SPECIFIED
Slew Rate-Nom 0.3 V/us 0.17 V/us
Supply Voltage Limit-Max 22 V 22 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES YES
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form NO LEAD NO LEAD
Terminal Position UPPER UPPER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Unity Gain BW-Nom 600 600
Base Number Matches 1 1
Part Package Code DIE
Pin Count 5
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.012 µA
Common-mode Reject Ratio-Min 94 dB
Frequency Compensation YES
JESD-609 Code e0
Low-Offset YES
Package Equivalence Code DIE OR CHIP
Qualification Status Not Qualified
Supply Current-Max 5 mA
Technology BIPOLAR
Terminal Finish TIN LEAD
Voltage Gain-Min 1000000

Compare OP07AC/D with alternatives

Compare ADOP-07DCHIPS with alternatives