OP-37AJ8
vs
OP-37AJG
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
LINEAR TECHNOLOGY CORP
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code |
DIP
|
|
Package Description |
DIP, DIP8,.3
|
DIP,
|
Pin Count |
8
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Architecture |
VOLTAGE-FEEDBACK
|
|
Average Bias Current-Max (IIB) |
0.06 µA
|
0.06 µA
|
Bias Current-Max (IIB) @25C |
0.04 µA
|
|
Common-mode Reject Ratio-Min |
114 dB
|
|
Common-mode Reject Ratio-Nom |
122 dB
|
126 dB
|
Frequency Compensation |
YES (AVCL>=5)
|
|
Input Offset Voltage-Max |
60 µV
|
60 µV
|
JESD-30 Code |
R-CDIP-T8
|
R-GDIP-T8
|
JESD-609 Code |
e0
|
|
Low-Offset |
YES
|
|
Neg Supply Voltage Limit-Max |
-22 V
|
-22 V
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-15 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, GLASS-SEALED
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP8,.3
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
5.08 mm
|
5.08 mm
|
Slew Rate-Min |
11 V/us
|
|
Slew Rate-Nom |
28 V/us
|
17 V/us
|
Supply Voltage Limit-Max |
22 V
|
22 V
|
Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Unity Gain BW-Nom |
63000
|
63000
|
Voltage Gain-Min |
800000
|
|
Width |
7.62 mm
|
7.62 mm
|
Base Number Matches |
2
|
2
|
Length |
|
9.58 mm
|
|
|
|
Compare OP-37AJ8 with alternatives
Compare OP-37AJG with alternatives