OP-27EP
vs
MAX427ESA+T
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
LINEAR INTEGRATED SYSTEMS INC
ROCHESTER ELECTRONICS LLC
Part Package Code
DIP
SOIC
Package Description
PLASTIC, DIP-8
PLASTIC, SO-8
Pin Count
8
8
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.06 µA
0.06 µA
Bias Current-Max (IIB) @25C
0.04 µA
Common-mode Reject Ratio-Nom
124 dB
126 dB
Frequency Compensation
YES
Input Offset Voltage-Max
50 µV
50 µV
JESD-30 Code
R-PDIP-T8
R-PDSO-G8
Low-Offset
YES
Moisture Sensitivity Level
1
1
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Qualification Status
Not Qualified
Slew Rate-Min
1.7 V/us
Slew Rate-Nom
2.8 V/us
2.8 V/us
Supply Voltage Limit-Max
22 V
22 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
YES
Technology
BIPOLAR
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Unity Gain BW-Nom
8000
8000
Voltage Gain-Min
750000
Width
7.62 mm
3.9 mm
Base Number Matches
2
2
Pbfree Code
Yes
JESD-609 Code
e3
Length
4.9 mm
Neg Supply Voltage Limit-Max
-22 V
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.75 mm
Terminal Finish
TIN
Time@Peak Reflow Temperature-Max (s)
30
Compare OP-27EP with alternatives
Compare MAX427ESA+T with alternatives