OP-27CZ
vs
OP-37GP
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
LINEAR INTEGRATED SYSTEMS INC
Package Description
,
DIP, DIP8,.3
Reach Compliance Code
unknown
compliant
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
JESD-609 Code
e0
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Terminal Finish
TIN LEAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
5
2
Part Package Code
DIP
Pin Count
8
ECCN Code
EAR99
HTS Code
8542.33.00.01
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.15 µA
Bias Current-Max (IIB) @25C
0.08 µA
Common-mode Reject Ratio-Nom
118 dB
Frequency Compensation
YES (AVCL>=5)
Input Offset Voltage-Max
220 µV
JESD-30 Code
R-PDIP-T8
Low-Offset
YES
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Slew Rate-Min
11 V/us
Slew Rate-Nom
17 V/us
Supply Voltage Limit-Max
22 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
NO
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Unity Gain BW-Nom
40000
Voltage Gain-Min
200000
Width
7.62 mm
Compare OP-27CZ with alternatives
Compare OP-37GP with alternatives