OP-07Z
vs
MXL1013CN8+
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
DIP
DIP
Package Description
DIP,
DIP, DIP8,.3
Pin Count
8
8
Reach Compliance Code
unknown
unknown
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.006 µA
0.038 µA
Common-mode Reject Ratio-Nom
123 dB
113 dB
Input Offset Voltage-Max
200 µV
400 µV
JESD-30 Code
R-GDIP-T8
R-PDIP-T8
JESD-609 Code
e0
e3
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
1
2
Number of Terminals
8
8
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
4.572 mm
Slew Rate-Nom
0.3 V/us
0.4 V/us
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
MILITARY
COMMERCIAL
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Unity Gain BW-Nom
600
Width
7.62 mm
7.62 mm
Base Number Matches
4
2
ECCN Code
EAR99
HTS Code
8542.33.00.01
Factory Lead Time
4 Weeks
Architecture
VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C
0.05 µA
Frequency Compensation
YES
Length
9.375 mm
Low-Offset
YES
Micropower
YES
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-22 V
Package Equivalence Code
DIP8,.3
Slew Rate-Min
0.2 V/us
Supply Current-Max
1.1 mA
Supply Voltage Limit-Max
22 V
Voltage Gain-Min
500000
Compare OP-07Z with alternatives
Compare MXL1013CN8+ with alternatives