OP-07DPSRE4
vs
ASOP-07DJ
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
CALOGIC LLC
|
Package Description |
SOP,
|
TO-99,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.90.00.00
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB) |
0.014 µA
|
0.014 µA
|
Common-mode Reject Ratio-Nom |
106 dB
|
106 dB
|
Input Offset Voltage-Max |
250 µV
|
250 µV
|
JESD-30 Code |
R-PDSO-G8
|
O-MBCY-W8
|
Length |
6.2 mm
|
|
Neg Supply Voltage Limit-Max |
-22 V
|
-22 V
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-15 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
METAL
|
Package Code |
SOP
|
TO-99
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
SMALL OUTLINE
|
CYLINDRICAL
|
Seated Height-Max |
2 mm
|
|
Slew Rate-Nom |
0.3 V/us
|
0.3 V/us
|
Supply Voltage Limit-Max |
22 V
|
22 V
|
Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
Surface Mount |
YES
|
NO
|
Technology |
BIPOLAR
|
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Form |
GULL WING
|
WIRE
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
DUAL
|
BOTTOM
|
Unity Gain BW-Nom |
600
|
600
|
Width |
5.3 mm
|
|
Base Number Matches |
2
|
1
|
Part Package Code |
|
TO-99
|
Pin Count |
|
8
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare OP-07DPSRE4 with alternatives
Compare ASOP-07DJ with alternatives