OP-07CS
vs
OP-07CJ8
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
LINEAR INTEGRATED SYSTEMS INC
LINEAR TECHNOLOGY CORP
Part Package Code
SOIC
DIP
Package Description
SOP, SOP8,.25
DIP, DIP8,.3
Pin Count
8
8
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.009 µA
0.009 µA
Bias Current-Max (IIB) @25C
0.007 µA
0.007 µA
Common-mode Reject Ratio-Nom
120 dB
120 dB
Frequency Compensation
YES
YES
Input Offset Voltage-Max
250 µV
250 µV
JESD-30 Code
R-PDSO-G8
R-CDIP-T8
Length
4.9 mm
10.31 mm
Low-Offset
YES
YES
Moisture Sensitivity Level
1
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
SOP
DIP
Package Equivalence Code
SOP8,.25
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Slew Rate-Min
0.1 V/us
0.1 V/us
Slew Rate-Nom
0.3 V/us
0.25 V/us
Supply Voltage Limit-Max
22 V
22 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
YES
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Unity Gain BW-Nom
600
600
Voltage Gain-Min
100000
120000
Width
3.9 mm
7.62 mm
Base Number Matches
1
2
Common-mode Reject Ratio-Min
100 dB
JESD-609 Code
e0
Neg Supply Voltage Limit-Max
-22 V
Seated Height-Max
5.08 mm
Terminal Finish
Tin/Lead (Sn/Pb)
Compare OP-07CS with alternatives
Compare OP-07CJ8 with alternatives