OP-07AJ
vs
OP07AJ/883C
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTERSIL CORP
ANALOG DEVICES INC
Part Package Code
BCY
TO-99
Package Description
, CAN8,.2
HERMETIC SEALED, METAL CAN, TO-99, 8 PIN
Pin Count
8
8
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.31.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Frequency Compensation
YES
Input Offset Voltage-Max
50 µV
60 µV
JESD-30 Code
O-MBCY-W8
O-MBCY-W8
JESD-609 Code
e0
e0
Low-Offset
YES
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
METAL
METAL
Package Equivalence Code
CAN8,.2
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Nom (Vsup)
15 V
15 V
Technology
BIPOLAR
BIPOLAR
Temperature Grade
MILITARY
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Base Number Matches
6
1
Average Bias Current-Max (IIB)
0.004 µA
Common-mode Reject Ratio-Min
106 dB
Common-mode Reject Ratio-Nom
123 dB
Neg Supply Voltage Limit-Max
-22 V
Package Code
TO-99
Screening Level
MIL-STD-883
Slew Rate-Min
0.1 V/us
Slew Rate-Nom
0.3 V/us
Supply Voltage Limit-Max
22 V
Surface Mount
NO
Unity Gain BW-Nom
600
Voltage Gain-Min
200000
Compare OP-07AJ with alternatives
Compare OP07AJ/883C with alternatives