ONET8501PRGTR vs ONET8501PBRGTT feature comparison

ONET8501PRGTR Texas Instruments

Buy Now Datasheet

ONET8501PBRGTT Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code QFN QFN
Package Description 3 X 3 MM, 0.50 MM PITCH, GREEN, PLASTIC, QFN-16 3 X 3 MM, 0.50 MM PITCH, GREEN, PLASTIC, QFN-16
Pin Count 16 16
Reach Compliance Code compliant compliant
ECCN Code 5A991.B.1 5A991.B.1
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Data Rate 11300000 Mbps 11300000 Mbps
JESD-30 Code S-PQCC-N16 S-PQCC-N16
JESD-609 Code e4 e4
Length 3 mm 3 mm
Moisture Sensitivity Level 2 2
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1 mm
Supply Current-Max 61 mA 63 mA
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Telecom IC Type TELECOM CIRCUIT TELECOM CIRCUIT
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3 mm 3 mm
Base Number Matches 1 1

Compare ONET8501PRGTR with alternatives

Compare ONET8501PBRGTT with alternatives