OMR9604SFP
vs
OMR9604SFKPBF
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
INTERNATIONAL RECTIFIER CORP
Part Package Code
DFP
DFP
Package Description
SOP, GWDIP8,1.0
SOP,
Pin Count
8
8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
ADJUSTABLE
Dropout Voltage1-Max
0.4 V
0.4 V
Dropout Voltage1-Nom
1.64 V
JESD-30 Code
S-XDSO-G8
S-XDSO-G8
JESD-609 Code
e0
Length
19.05 mm
19.05 mm
Line Regulation-Max (%/V)
37
Load Regulation-Max(%)
12%
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
8
8
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-55 °C
-55 °C
Output Current1-Max
3 A
3 A
Output Voltage1-Max
3.2 V
3.2 V
Output Voltage1-Min
1.26 V
1.26 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
SOP
SOP
Package Equivalence Code
GWDIP8,1.0
Package Shape
SQUARE
SQUARE
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
4.572 mm
4.572 mm
Surface Mount
YES
YES
Technology
BIPOLAR
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Total Dose
1M Rad(Si) V
1M Rad(Si) V
Width
19.05 mm
19.05 mm
Base Number Matches
2
1
Peak Reflow Temperature (Cel)
260
Screening Level
MIL-PRF-38534 Class K
Time@Peak Reflow Temperature-Max (s)
40
Compare OMR9604SFP with alternatives
Compare OMR9604SFKPBF with alternatives