OMR186NHM
vs
LX8585-00CDD
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INFINEON TECHNOLOGIES AG
|
MICROSEMI CORP
|
Package Description |
, CAN3/4,.2
|
POWER, PLASTIC, TO-263, 3 PIN
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Adjustability |
ADJUSTABLE
|
|
Dropout Voltage1-Max |
1.5 V
|
1.4 V
|
Dropout Voltage1-Nom |
1.5 V
|
|
Input-Output Voltage Differential-Max |
25 V
|
|
Input-Output Voltage Differential-Min |
1.5 V
|
|
JESD-30 Code |
O-XBCY-W3
|
R-PSSO-G3
|
JESD-609 Code |
e0
|
e3
|
Line Regulation-Max (%/V) |
0.025
|
|
Load Regulation-Max(%) |
1%
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
|
Number of Terminals |
3
|
3
|
Operating Temperature TJ-Max |
150 °C
|
150 °C
|
Operating Temperature TJ-Min |
-55 °C
|
|
Output Current1-Max |
0.5 A
|
4.6 A
|
Output Voltage1-Max |
28.5 V
|
3.6 V
|
Output Voltage1-Min |
1.25 V
|
2.5 V
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Equivalence Code |
CAN3/4,.2
|
|
Package Shape |
ROUND
|
RECTANGULAR
|
Package Style |
CHIP CARRIER
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
|
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Screening Level |
MIL-STD-883 Class B
|
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
|
Terminal Finish |
TIN LEAD
|
MATTE TIN
|
Terminal Form |
WIRE
|
GULL WING
|
Terminal Position |
BOTTOM
|
SINGLE
|
Total Dose |
30k Rad(Si) V
|
|
Base Number Matches |
3
|
2
|
Pbfree Code |
|
No
|
Part Package Code |
|
D2PAK
|
Pin Count |
|
4
|
Length |
|
10.35 mm
|
Moisture Sensitivity Level |
|
1
|
Package Code |
|
TO-263
|
Peak Reflow Temperature (Cel) |
|
260
|
Seated Height-Max |
|
4.84 mm
|
Terminal Pitch |
|
2.54 mm
|
Time@Peak Reflow Temperature-Max (s) |
|
40
|
Width |
|
8.84 mm
|
|
|
|
Compare OMR186NHM with alternatives
Compare LX8585-00CDD with alternatives