OMAPL138AZWTA3 vs OMAPL138AZWTD3 feature comparison

OMAPL138AZWTA3 Texas Instruments

Buy Now Datasheet

OMAPL138AZWTD3 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code BGA BGA
Package Description 16 X 16 MM, 0.80 MM PITCH, GREEN, PLASTIC, BGA-361 BGA,
Pin Count 361 361
Reach Compliance Code compliant unknown
HTS Code 8542.31.00.01 8542.31.00.01
Additional Feature ALSO REQUIRES 3.3 V AND 1.8 V SUPPLY ALSO REQUIRES 3.3 V AND 1.8 V SUPPLY
JESD-30 Code S-PBGA-B361 S-PBGA-B361
JESD-609 Code e1
Moisture Sensitivity Level 3
Number of Terminals 361 361
Operating Temperature-Max 105 °C 90 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) 260
Supply Voltage-Max 1.32 V 1.32 V
Supply Voltage-Min 1.14 V 1.14 V
Supply Voltage-Nom 1.2 V 1.2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
uPs/uCs/Peripheral ICs Type SoC SoC
Base Number Matches 1 1

Compare OMAPL138AZWTA3 with alternatives

Compare OMAPL138AZWTD3 with alternatives