OMA541SKBPBF
vs
MSK541
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
INTERNATIONAL RECTIFIER CORP
|
MS KENNEDY CORP
|
Part Package Code |
TO-204AA
|
TO-204AA
|
Package Description |
,
|
, CAN8/9,.5FL
|
Pin Count |
2
|
2
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB) |
0.05 µA
|
0.0001 µA
|
Common-mode Reject Ratio-Nom |
90 dB
|
113 dB
|
Input Offset Voltage-Max |
1000 µV
|
10000 µV
|
JESD-30 Code |
O-MBFM-P8
|
O-MBFM-P8
|
Neg Supply Voltage Limit-Max |
-40 V
|
-40 V
|
Neg Supply Voltage-Nom (Vsup) |
-34 V
|
-35 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Package Body Material |
METAL
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
260
|
NOT SPECIFIED
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage Limit-Max |
40 V
|
40 V
|
Supply Voltage-Nom (Vsup) |
34 V
|
35 V
|
Surface Mount |
NO
|
NO
|
Temperature Grade |
MILITARY
|
INDUSTRIAL
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
40
|
NOT SPECIFIED
|
Base Number Matches |
2
|
2
|
Architecture |
|
VOLTAGE-FEEDBACK
|
Bias Current-Max (IIB) @25C |
|
0.0001 µA
|
Frequency Compensation |
|
YES
|
Low-Bias |
|
YES
|
Low-Offset |
|
NO
|
Micropower |
|
NO
|
Package Equivalence Code |
|
CAN8/9,.5FL
|
Power |
|
YES
|
Programmable Power |
|
NO
|
Slew Rate-Min |
|
6 V/us
|
Slew Rate-Nom |
|
10 V/us
|
Supply Current-Max |
|
35 mA
|
Technology |
|
BIPOLAR
|
Voltage Gain-Min |
|
18000
|
Wideband |
|
NO
|
|
|
|
Compare OMA541SKBPBF with alternatives
Compare MSK541 with alternatives