OMA541SDZ
vs
5962-8870101UX
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
INTERNATIONAL RECTIFIER CORP
|
OMNIREL CORP
|
Part Package Code |
DFM
|
|
Package Description |
,
|
|
Pin Count |
8
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.33.00.01
|
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB) |
0.00005 µA
|
0.05 µA
|
Common-mode Reject Ratio-Nom |
113 dB
|
90 dB
|
Input Offset Voltage-Max |
2000 µV
|
1000 µV
|
JESD-30 Code |
S-MDFM-P8
|
S-MDFM-P8
|
Neg Supply Voltage Limit-Max |
-40 V
|
|
Neg Supply Voltage-Nom (Vsup) |
-34 V
|
-34 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
METAL
|
METAL
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Slew Rate-Nom |
10 V/us
|
|
Supply Voltage Limit-Max |
40 V
|
|
Supply Voltage-Nom (Vsup) |
34 V
|
34 V
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Position |
DUAL
|
DUAL
|
Unity Gain BW-Nom |
1600
|
|
Base Number Matches |
2
|
5
|
Supply Current-Max |
|
35 mA
|
|
|
|
Compare OMA541SDZ with alternatives