OMA512SDB vs 5962-9067901HXX feature comparison

OMA512SDB Omnirel Corp

Buy Now Datasheet

5962-9067901HXX Apex Microtechnology Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer OMNIREL CORP APEX MICROTECHNOLOGY INC
Reach Compliance Code unknown compliant
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Input Offset Voltage-Max 12500 µV 10000 µV
JESD-30 Code R-MDIP-P12 O-MBFM-P8
Neg Supply Voltage-Nom (Vsup) -40 V -15 V
Number of Functions 1 1
Number of Terminals 12 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material METAL METAL
Package Equivalence Code DIP12(UNSPEC)
Package Shape RECTANGULAR ROUND
Package Style IN-LINE FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Supply Current-Max 100 mA
Supply Voltage-Nom (Vsup) 40 V 15 V
Surface Mount NO NO
Temperature Grade MILITARY MILITARY
Terminal Form PIN/PEG PIN/PEG
Terminal Position DUAL BOTTOM
Base Number Matches 2 4
Part Package Code TO-3
Package Description ,
Pin Count 8
ECCN Code EAR99
HTS Code 8542.33.00.01
Average Bias Current-Max (IIB) 0.0002 µA
Common-mode Reject Ratio-Nom 70 dB
Neg Supply Voltage Limit-Max -19 V
Supply Voltage Limit-Max 19 V
Unity Gain BW-Nom 4500

Compare 5962-9067901HXX with alternatives