OM7602NTP
vs
7703405TX
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
ADJUSTABLE
Line Regulation-Max (%/V)
0.05
Load Regulation-Max(%)
1.2%
Number of Outputs
1
Number of Terminals
3
3
Operating Temperature TJ-Max
150 °C
150 °C
Operating Temperature TJ-Min
-55 °C
-55 °C
Output Current1-Max
1.5 A
Output Voltage1-Max
37 V
1.3 V
Output Voltage1-Min
1.2 V
1.2 V
Package Body Material
METAL
UNSPECIFIED
Package Equivalence Code
SIP3,TB
Qualification Status
Not Qualified
Qualified
Surface Mount
NO
NO
Technology
BIPOLAR
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
SINGLE
Base Number Matches
2
8
Package Description
,
JESD-30 Code
R-XSFM-P3
Number of Functions
1
Package Code
SFM
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level
MIL-STD-883
Terminal Form
PIN/PEG
Compare 7703405TX with alternatives