OM6019SAT vs 2N7228U feature comparison

OM6019SAT Infineon Technologies AG

Buy Now

2N7228U Microsemi Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG MICROSEMI CORP
Package Description FLANGE MOUNT, S-MSFM-P3 U-PKG-3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Additional Feature HIGH RELIABILITY
Case Connection ISOLATED DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 400 V 500 V
Drain Current-Max (ID) 13 A 12 A
Drain-source On Resistance-Max 0.33 Ω 0.515 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-254AA TO-276AB
JESD-30 Code S-MSFM-P3 R-XBCC-N3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material METAL UNSPECIFIED
Package Shape SQUARE RECTANGULAR
Package Style FLANGE MOUNT CHIP CARRIER
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 54 A
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Terminal Finish TIN LEAD
Terminal Form PIN/PEG NO LEAD
Terminal Position SINGLE BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 3 3
Part Package Code TO-276AB
Pin Count 3
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare OM6019SAT with alternatives

Compare 2N7228U with alternatives