OM6011SAV
vs
IRFM340PBF
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
INFINEON TECHNOLOGIES AG
Part Package Code
TO-254AA
Package Description
FLANGE MOUNT, S-MSFM-P3
FLANGE MOUNT, S-MSFM-P3
Pin Count
3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Additional Feature
HIGH RELIABILITY
HIGH RELIABILITY
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE WITH BUILT-IN DIODE
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
400 V
400 V
Drain Current-Max (ID)
10 A
10 A
Drain-source On Resistance-Max
0.55 Ω
0.7 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-254AA
TO-254AA
JESD-30 Code
S-MSFM-P3
S-MSFM-P3
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
3
3
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
150 °C
Package Body Material
METAL
METAL
Package Shape
SQUARE
SQUARE
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Pulsed Drain Current-Max (IDM)
40 A
40 A
Qualification Status
Not Qualified
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
SINGLE
SINGLE
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
3
2
Avalanche Energy Rating (Eas)
650 mJ
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare OM6011SAV with alternatives