ODD78S5R7000/AA-14 vs SDD78F4000G feature comparison

ODD78S5R7000/AA-14 Amphenol Positronic

Buy Now Datasheet

SDD78F4000G Amphenol Positronic

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer POSITRONIC INDUSTRIES INC POSITRONIC INDUSTRIES INC
Package Description ROHS COMPLIANT
Reach Compliance Code unknown unknown
Additional Feature STANDARDS: MIL-DTL-24308; IEC 60807-3; IEC 60807-2
Board Mounting Option SPLIT BOARD LOCK
Body Breadth 0.605 inch
Body Depth 0.606 inch
Body Length 2.626 inch
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL GOLD (50) OVER COPPER
Contact Finish Termination GOLD OVER NICKEL GOLD (50) OVER COPPER
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY
Contact Pattern STAGGERED
Contact Style RND PIN-SKT
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance YES NO
Insulator Material GLASS FILLED POLYESTER GLASS FILLED POLYESTER
JESD-609 Code e4 e4
MIL Conformance YES NO
Mating Contact Pitch 2.41 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Option 2 JACKSCREW
Mounting Style RIGHT ANGLE
Mounting Type BOARD AND PANEL BOARD AND PANEL
Number Of Connectors ONE
Number Of PCB Rows 4
Number of Rows Loaded 4
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.08 mm
Rated Current (Signal) 12 A
Shell Finish ZINC GOLD
Shell Material STEEL/BRASS BRASS
Shell Size 5/D 5/D
Terminal Pitch 2.41 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 78 78
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1

Compare ODD78S5R7000/AA-14 with alternatives

Compare SDD78F4000G with alternatives