ODD78M98S0T2Z vs ODD78M98P0E20 feature comparison

ODD78M98S0T2Z Amphenol Positronic

Buy Now Datasheet

ODD78M98P0E20 Amphenol Positronic

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer POSITRONIC INDUSTRIES INC POSITRONIC INDUSTRIES INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Additional Feature FIXED FEMALE JACKSCREWS ROTATING MALE SCREWLOCKS
Board Mounting Option SPLIT BOARD LOCK SPLIT BOARD LOCK
Body Breadth 0.605 inch 0.605 inch
Body Depth 0.225 inch 0.225 inch
Body Length 2.635 inch 2.635 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating AU ON NI AU ON NI
Contact Gender MALE MALE
Contact Material BRASS BRASS
Contact Pattern STAGGERED STAGGERED
Contact Resistance 10 mΩ 10 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
Dielectric Withstanding Voltage 1000VAC V 1000VAC V
Empty Shell NO NO
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED POLYESTER GLASS FILLED POLYESTER
MIL Conformance YES YES
Mating Contact Pitch 2.41 inch 2.41 inch
Mating Contact Row Spacing 0.082 inch 0.082 inch
Mixed Contacts NO NO
Mounting Option 1 #4-40 #4-40
Mounting Option 2 JACKSCREW SCREWLOCKS
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 4 4
Number of Rows Loaded 4 4
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
PCB Contact Pattern STAGGERED STAGGERED
PCB Contact Row Spacing 2.0828 mm 2.0828 mm
Plating Thickness FLASH inch FLASH inch
Rated Current (Signal) 12 A 12 A
Reference Standard UL, CSA UL, CSA
Shell Finish TIN ZINC
Shell Size 5/D 5/D
Terminal Length 0.177 inch 0.177 inch
Terminal Pitch 2.41 mm 2.41 mm
Termination Type PRESS FIT PRESS FIT
Total Number of Contacts 78 78
Base Number Matches 1 1

Compare ODD78M98S0T2Z with alternatives

Compare ODD78M98P0E20 with alternatives