ODD62M0000Z vs ODD62M0000Z/AA feature comparison

ODD62M0000Z Amphenol Positronic

Buy Now Datasheet

ODD62M0000Z/AA Amphenol Positronic

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer POSITRONIC INDUSTRIES INC POSITRONIC INDUSTRIES INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Additional Feature ORDERED WITHOUT CONTACTS ROHS COMPLIANT
Body Breadth 0.494 inch 0.494 inch
Body Depth 0.411 inch 0.411 inch
Body Length 2.729 inch 2.729 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD FLASH OVER NICKEL NOT SPECIFIED
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier NOT APPLICABLE
Contact Gender MALE MALE
Contact Material COPPER ALLOY NOT SPECIFIED
Contact Pattern STAGGERED STAGGERED
Contact Style RND PIN-SKT MACHINE SCREW
Empty Shell NO NO
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED POLYESTER GLASS FILLED POLYESTER
JESD-609 Code e4
MIL Conformance YES NO
Mating Contact Pitch 2.41 inch 2.41 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 HOLE .112-.124 HOLE .112-.124
Mounting Option 2 LOCKING LOCKING
Mounting Type BOARD PANEL
Number Of Connectors ONE ONE
Number of Rows Loaded 3 3
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Rated Current (Signal) 12 A 12 A
Reference Standard UL, CSA UL, CSA
Shell Finish TIN TIN
Shell Size 4/C 4/C
Termination Type CRIMP CRIMP
Total Number of Contacts 62 62
Wire Size-Max 22 AWG 22 AWG
Wire Size-Min 30 AWG 30 AWG
Base Number Matches 2 1
Package Description ROHS COMPLIANT
Contact Resistance 10 mΩ
DIN Conformance NO
Dielectric Withstanding Voltage 1400VAC V
IEC Conformance NO
Option GENERAL PURPOSE
Shell Material STEEL
UL Flammability Code 94V-0