ODD44M4R7000/AA-15 vs L717HDBG44POL2RM5C309 feature comparison

ODD44M4R7000/AA-15 Amphenol Positronic

Buy Now Datasheet

L717HDBG44POL2RM5C309 Amphenol Corporation

Buy Now Datasheet
Yes Yes
Active Active
POSITRONIC INDUSTRIES INC AMPHENOL CORP
ROHS COMPLIANT ROHS COMPLIANT
unknown unknown
STANDARDS: MIL-DTL-24308; IEC 60807-3; IEC 60807-2 STANDARD: MIL-C-24308
SPLIT BOARD LOCK
0.494 inch
0.514 inch
2.072 inch
D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
GOLD (50) OVER NICKEL TIN OVER NICKEL
GOLD OVER NICKEL Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
COPPER ALLOY NOT SPECIFIED
STAGGERED
RND PIN-SKT
NO NO
NO NO
NO NO
YES NO
GLASS FILLED POLYESTER GLASS FILLED POLYETHYLENE
e4 e3
YES YES
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING
JACKSCREW
RIGHT ANGLE
BOARD AND PANEL BOARD AND PANEL
ONE
3
3
GENERAL PURPOSE GENERAL PURPOSE
STAGGERED
2.54 mm
12 A
ZINC TIN
STEEL/BRASS STEEL
3/B 3/B
2.29 mm
SOLDER SOLDER
44 44
94V-0 94V-0
1 1
12 Weeks
PLUG

Compare ODD44M4R7000/AA-15 with alternatives

Compare L717HDBG44POL2RM5C309 with alternatives