ODD26M4R7000-15 vs DD26M3S60T2X/AA feature comparison

ODD26M4R7000-15 Amphenol Positronic

Buy Now Datasheet

DD26M3S60T2X/AA Amphenol Positronic

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer POSITRONIC INDUSTRIES INC POSITRONIC INDUSTRIES INC
Reach Compliance Code unknown unknown
Additional Feature STANDARDS: MIL-DTL-24308; IEC 60807-3; IEC 60807-2
Board Mounting Option SPLIT BOARD LOCK SPLIT BOARD LOCK
Body Breadth 0.494 inch 0.494 inch
Body Depth 0.514 inch 0.411 inch
Body Length 1.532 inch 1.541 inch
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD (50) OVER NICKEL GOLD FLASH OVER NICKEL
Contact Finish Termination GOLD (50) OVER NICKEL GOLD FLASH OVER NICKEL
Contact Gender MALE MALE
Contact Pattern STAGGERED STAGGERED
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance YES NO
Insulator Material GLASS FILLED POLYESTER GLASS FILLED POLYESTER
JESD-609 Code e4 e4
MIL Conformance YES NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING #4-40
Mounting Option 2 JACKSCREW LOCKING
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD AND PANEL BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 3 3
Number of Rows Loaded 3 3
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED STAGGERED
PCB Contact Row Spacing 2.54 mm 1.98 mm
Rated Current (Signal) 12 A 12 A
Shell Finish ZINC TIN
Shell Material STEEL/BRASS STEEL
Shell Size 2/A 2/A
Terminal Pitch 2.29 mm 2.29 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 26 26
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Package Description ROHS COMPLIANT
Contact Material PHOSPHOR BRONZE
Mating Contact Pitch 0.09 inch
Mating Contact Row Spacing 0.078 inch

Compare ODD26M4R7000-15 with alternatives

Compare DD26M3S60T2X/AA with alternatives