ODD104S4R7000-14 vs ODD104F5R7000/AA-14 feature comparison

ODD104S4R7000-14 Amphenol Positronic

Buy Now Datasheet

ODD104F5R7000/AA-14 Amphenol Positronic

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer POSITRONIC INDUSTRIES INC POSITRONIC INDUSTRIES INC
Reach Compliance Code unknown unknown
Additional Feature STANDARDS: MIL-DTL-24308; IEC 60807-3; IEC 60807-2 STANDARDS: MIL-DTL-24308; IEC 60807-3; IEC 60807-2
Board Mounting Option SPLIT BOARD LOCK SPLIT BOARD LOCK
Body Breadth 0.668 inch 0.668 inch
Body Depth 0.514 inch 0.606 inch
Body Length 2.729 inch 2.729 inch
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL GOLD (30) OVER NICKEL
Contact Finish Termination GOLD (30) OVER NICKEL Gold (Au) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Pattern STAGGERED STAGGERED
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance YES YES
Insulator Material GLASS FILLED POLYESTER GLASS FILLED POLYESTER
JESD-609 Code e4 e4
MIL Conformance YES YES
Mating Contact Pitch 2.41 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Option 2 JACKSCREW JACKSCREW
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD AND PANEL BOARD AND PANEL
Number Of Connectors ONE ONE
Number Of PCB Rows 5 5
Number of Rows Loaded 5 5
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED STAGGERED
PCB Contact Row Spacing 2.54 mm 2.08 mm
Rated Current (Signal) 12 A 12 A
Shell Finish ZINC ZINC
Shell Material STEEL/BRASS STEEL/BRASS
Shell Size 6 6
Terminal Pitch 2.41 mm 2.41 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 104 104
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Rohs Code Yes
Package Description ROHS COMPLIANT
Contact Material COPPER ALLOY

Compare ODD104S4R7000-14 with alternatives

Compare ODD104F5R7000/AA-14 with alternatives