ODD104M5R700Z/AA-15 vs 204535-3 feature comparison

ODD104M5R700Z/AA-15 Amphenol Positronic

Buy Now Datasheet

204535-3 TE's AMP

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer POSITRONIC INDUSTRIES INC TYCO ELECTRONICS AMP
Package Description ROHS COMPLIANT
Reach Compliance Code unknown unknown
Additional Feature STANDARDS: MIL-DTL-24308; IEC 60807-3; IEC 60807-2 AMPLIMITE, STANDARD: MIL-C-24308
Board Mounting Option SPLIT BOARD LOCK
Body Breadth 0.668 inch
Body Depth 0.606 inch
Body Length 2.729 inch
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD (50) OVER NICKEL
Contact Finish Termination GOLD OVER NICKEL
Contact Gender MALE MALE
Contact Material COPPER ALLOY
Contact Pattern STAGGERED
Contact Style RND PIN-SKT
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance YES NO
Insulator Material GLASS FILLED POLYESTER PHENOLIC
JESD-609 Code e4
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Option 2 JACKSCREW
Mounting Style RIGHT ANGLE
Mounting Type BOARD AND PANEL
Number Of Connectors ONE
Number Of PCB Rows 5
Number of Rows Loaded 5
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.08 mm
Rated Current (Signal) 12 A
Shell Finish TIN CADMIUM
Shell Material STEEL/BRASS STEEL
Shell Size 6 6
Terminal Pitch 2.41 mm
Termination Type SOLDER
Total Number of Contacts 104 104
UL Flammability Code 94V-0
Base Number Matches 1 1
Body/Shell Style PLUG

Compare ODD104M5R700Z/AA-15 with alternatives

Compare 204535-3 with alternatives