ODD104M3200T0-15
vs
DD104M1000C-50-403.0
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
POSITRONIC INDUSTRIES INC
|
POSITRONIC INDUSTRIES INC
|
Reach Compliance Code |
unknown
|
unknown
|
Board Mounting Option |
SPLIT BOARD LOCK
|
|
Body Breadth |
0.668 inch
|
0.668 inch
|
Body Depth |
0.225 inch
|
0.411 inch
|
Body Length |
2.729 inch
|
2.729 inch
|
Connector Type |
D SUBMINIATURE CONNECTOR
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating |
GOLD (50) OVER NICKEL
|
|
Contact Finish Termination |
GOLD (50) OVER NICKEL
|
|
Contact Gender |
MALE
|
MALE
|
Contact Pattern |
STAGGERED
|
STAGGERED
|
Contact Style |
RND PIN-SKT
|
RND PIN-SKT
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Material |
GLASS FILLED POLYESTER
|
GLASS FILLED POLYESTER
|
JESD-609 Code |
e4
|
|
MIL Conformance |
NO
|
YES
|
Mating Contact Pitch |
2.41 inch
|
|
Mating Contact Row Spacing |
0.082 inch
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
HOLE 0.120
|
Mounting Style |
STRAIGHT
|
|
Mounting Type |
BOARD
|
CABLE
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
5
|
|
Number of Rows Loaded |
5
|
5
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Pattern |
STAGGERED
|
|
PCB Contact Row Spacing |
2.08 mm
|
|
Rated Current (Signal) |
12 A
|
5 A
|
Shell Finish |
ZINC
|
CADMIUM
|
Shell Material |
STEEL
|
STEEL
|
Shell Size |
6
|
6
|
Terminal Pitch |
2.41 mm
|
|
Termination Type |
SOLDER
|
CRIMP
|
Total Number of Contacts |
104
|
104
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
STANDARDS: MIL-DTL-24308, MIL-C-39029, POLARIZED
|
Mating Information |
|
MULTIPLE MATING PARTS AVAILABLE
|
Mounting Option 2 |
|
LOCKING
|
|
|
|
Compare ODD104M3200T0-15 with alternatives
Compare DD104M1000C-50-403.0 with alternatives