ODD104F5R7000-15 vs PCDD104F98B300X/AA-15 feature comparison

ODD104F5R7000-15 Amphenol Positronic

Buy Now Datasheet

PCDD104F98B300X/AA-15 Amphenol Positronic

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer POSITRONIC INDUSTRIES INC POSITRONIC INDUSTRIES INC
Reach Compliance Code unknown unknown
Additional Feature STANDARDS: MIL-DTL-24308; IEC 60807-3; IEC 60807-2 STANDARD: MIL-DTL-24308
Board Mounting Option SPLIT BOARD LOCK
Body Breadth 0.668 inch
Body Depth 0.606 inch
Body Length 2.729 inch
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD (50) OVER NICKEL GOLD (50) OVER NICKEL
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier GOLD OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Pattern STAGGERED
Contact Style RND PIN-SKT
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance YES NO
Insulator Material GLASS FILLED POLYESTER GLASS FILLED POLYESTER
JESD-609 Code e4 e4
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Option 2 JACKSCREW
Mounting Style RIGHT ANGLE
Mounting Type BOARD AND PANEL BOARD AND PANEL
Number Of Connectors ONE
Number Of PCB Rows 5
Number of Rows Loaded 5
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.08 mm
Rated Current (Signal) 12 A
Shell Finish ZINC TIN
Shell Material STEEL/BRASS STEEL/BRASS
Shell Size 6 6
Terminal Pitch 2.41 mm
Termination Type SOLDER PRESS FIT
Total Number of Contacts 104 104
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Rohs Code Yes
Package Description ROHS COMPLIANT
Contact Material COPPER ALLOY

Compare ODD104F5R7000-15 with alternatives

Compare PCDD104F98B300X/AA-15 with alternatives