OD155J vs 1-1625875-5 feature comparison

OD155J Ohmite Mfg Co

Buy Now Datasheet

1-1625875-5 TE Connectivity

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer OHMITE MANUFACTURING CO TE CONNECTIVITY LTD
Package Description AXIAL LEADED AXIAL LEADED, ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.10.00.60 8533.10.00.60
Construction Phenolic
JESD-609 Code e0
Lead Diameter 0.69 mm
Lead Length 29 mm
Manufacturer Series OD
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 130 °C
Package Diameter 2.5 mm
Package Length 7 mm
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Package Style Axial
Packing Method AMMO PACK; TR, 10 INCH AMMO PACK
Rated Power Dissipation (P) 0.25 W 0.25 W
Rated Temperature 70 °C
Resistance 1500000 Ω 1500000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series OD
Surface Mount NO NO
Technology CARBON COMPOSITION CARBON COMPOSITION
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE WIRE
Tolerance 5% 5%
Working Voltage 250 V
Base Number Matches 1 1
Pbfree Code Yes
Temperature Coefficient 700 ppm/°C

Compare OD155J with alternatives

Compare 1-1625875-5 with alternatives