OD132J vs RCR07G132JS feature comparison

OD132J Ohmite Mfg Co

Buy Now Datasheet

RCR07G132JS Defense Logistics Agency

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer OHMITE MANUFACTURING CO DEFENSE LOGISTICS AGENCY
Package Description AXIAL LEADED AXIAL LEADED
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8533.10.00.60
JESD-609 Code e0
Manufacturer Series OD
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 130 °C 130 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Packing Method AMMO PACK; TR, 10 INCH CARD PACK CARTON; TR, PAPER
Rated Power Dissipation (P) 0.25 W 0.25 W
Rated Temperature 70 °C 70 °C
Resistance 1300 Ω 1300 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology CARBON COMPOSITION CARBON COMPOSITION
Terminal Finish TIN LEAD
Terminal Shape WIRE WIRE
Tolerance 5% 5%
Working Voltage 250 V
Base Number Matches 1 3
Construction Tubular
Lead Diameter 0.64 mm
Lead Length 38.1 mm
Package Diameter 2.29 mm
Package Length 6.35 mm
Package Style Axial
Reference Standard MIL-R-39008

Compare OD132J with alternatives