OD132J
vs
RCR07G132JM
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
OHMITE MANUFACTURING CO
ROCKWELL AUTOMATION
Package Description
AXIAL LEADED
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8533.10.00.60
JESD-609 Code
e0
Manufacturer Series
OD
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
130 °C
105 °C
Package Shape
TUBULAR PACKAGE
Packing Method
AMMO PACK; TR, 10 INCH
Rated Power Dissipation (P)
0.25 W
0.125 W
Rated Temperature
70 °C
Resistance
1300 Ω
1300 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Surface Mount
NO
Technology
CARBON COMPOSITION
CARBON COMPOSITION
Terminal Finish
TIN LEAD
Terminal Shape
WIRE
Tolerance
5%
5%
Working Voltage
250 V
150 V
Base Number Matches
1
2
Construction
Insulated
Lead Diameter
0.64 mm
Lead Length
38.1 mm
Operating Temperature-Min
-55 °C
Package Diameter
2.29 mm
Package Length
6.35 mm
Package Style
Axial
Reference Standard
MIL-R-39008
Series
RCR07G SERIES
Compare OD132J with alternatives