OD102JE
vs
OD102J
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
OHMITE MANUFACTURING CO
OHMITE MANUFACTURING CO
Package Description
Axial,
AXIAL LEADED
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.10.00.60
8533.10.00.60
Samacsys Manufacturer
Ohmite
Construction
Tubular
Phenolic
JESD-609 Code
e3
e0
Lead Diameter
0.6 mm
0.69 mm
Lead Length
28.83 mm
29 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
130 °C
130 °C
Package Diameter
2.5 mm
2.5 mm
Package Length
7 mm
7 mm
Package Shape
TUBULAR PACKAGE
TUBULAR PACKAGE
Package Style
Axial
Axial
Packing Method
BULK
AMMO PACK; TR, 10 INCH
Rated Power Dissipation (P)
0.25 W
0.25 W
Rated Temperature
70 °C
70 °C
Resistance
1000 Ω
1000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Surface Mount
NO
NO
Technology
CARBON COMPOSITION
CARBON COMPOSITION
Terminal Finish
Matte Tin (Sn)
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
WIRE
Tolerance
5%
5%
Working Voltage
250 V
250 V
Base Number Matches
1
1
Manufacturer Series
OD
Series
OD
Compare OD102JE with alternatives
Compare OD102J with alternatives