OCPI-43L121331
vs
OCPI-43L121111
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LASER COMPONENTS GMBH
|
LASER COMPONENTS GMBH
|
Reach Compliance Code |
unknown
|
unknown
|
Body Height |
70 mm
|
70 mm
|
Body Length or Diameter |
5.5 mm
|
5.5 mm
|
Fiber Optic Device Type |
CIRCULATOR
|
CIRCULATOR
|
Fiber Type |
SMF-28
|
SMF-28
|
Insertion Loss-Max |
1.2 dB
|
1.2 dB
|
Isolation-Min |
48 dB
|
48 dB
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Operating Wavelength-Max |
1610 nm
|
1610 nm
|
Operating Wavelength-Min |
1570 nm
|
1570 nm
|
Operating Wavelength-Nom |
1590 nm
|
1590 nm
|
Optical Input Power-Max |
500 mW
|
500 mW
|
Polarization Dependent Loss-Max |
2 dB
|
2 dB
|
Return Loss-Min |
50 dB
|
50 dB
|
Base Number Matches |
1
|
1
|
|
|
|
Compare OCPI-43L121331 with alternatives
Compare OCPI-43L121111 with alternatives