OCM437DPF-R2
vs
PS7522L-1A-E4
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
OKI ELECTRIC INDUSTRY CO LTD
|
NEC COMPOUND SEMICONDUCTOR DEVICES LTD
|
Package Description |
DIP-6
|
DIP-6
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.95.00
|
|
Configuration |
SEPARATE, 2 ELEMENTS
|
SINGLE
|
Forward Current-Max |
0.05 A
|
0.02 A
|
Isolation Voltage-Max |
4000 V
|
1500 V
|
Number of Elements |
2
|
1
|
On-State Current-Max |
0.1 A
|
0.2 A
|
On-state Resistance-Max |
24 Ω
|
5 Ω
|
Operating Temperature-Max |
85 °C
|
80 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT SSR
|
TRANSISTOR OUTPUT SSR
|
Base Number Matches |
1
|
3
|
Additional Feature |
|
UL APPROVED
|
|
|
|
Compare OCM437DPF-R2 with alternatives
Compare PS7522L-1A-E4 with alternatives