OCM407LD vs G3VM-202J1 feature comparison

OCM407LD OKI Electric Industry Co Ltd

Buy Now Datasheet

G3VM-202J1 OMRON Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer OKI ELECTRIC INDUSTRY CO LTD OMRON CORP
Package Description DIP-6
Reach Compliance Code unknown unknown
HTS Code 8541.40.95.00 8541.40.95.00
Configuration SEPARATE, 2 ELEMENTS SEPARATE, 2 ELEMENTS
Forward Current-Max 0.05 A 0.025 A
Isolation Voltage-Max 4000 V 1500 V
Number of Elements 2 2
On-State Current-Max 0.25 A 0.13 A
On-state Resistance-Max 3 Ω 8 Ω
Operating Temperature-Max 85 °C 65 °C
Operating Temperature-Min -40 °C -20 °C
Optoelectronic Device Type TRANSISTOR OUTPUT SSR TRANSISTOR OUTPUT SSR
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Factory Lead Time 14 Weeks
Additional Feature UL RECOGNIZED

Compare OCM407LD with alternatives

Compare G3VM-202J1 with alternatives