OCM217CLF-R2 vs TLP296G(TP5) feature comparison

OCM217CLF-R2 OKI Electric Industry Co Ltd

Buy Now Datasheet

TLP296G(TP5) Toshiba America Electronic Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer OKI ELECTRIC INDUSTRY CO LTD TOSHIBA CORP
Reach Compliance Code unknown unknown
HTS Code 8541.40.95.00 8541.40.95.00
Configuration SINGLE SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
Forward Current-Max 0.05 A 0.05 A
Isolation Voltage-Max 4000 V 2500 V
Number of Elements 1 2
On-State Current-Max 0.3 A 0.1 A
On-state Resistance-Max 4 Ω 30 Ω
Operating Temperature-Max 85 °C 80 °C
Operating Temperature-Min -40 °C -20 °C
Optoelectronic Device Type TRANSISTOR OUTPUT SSR TRANSISTOR OUTPUT SSR
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Additional Feature BI-DIRECTIONAL
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare OCM217CLF-R2 with alternatives

Compare TLP296G(TP5) with alternatives