OCM217CLF-R2 vs G3VM-62J1 feature comparison

OCM217CLF-R2 OKI Electric Industry Co Ltd

Buy Now Datasheet

G3VM-62J1 OMRON Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer OKI ELECTRIC INDUSTRY CO LTD OMRON CORP
Reach Compliance Code unknown compliant
HTS Code 8541.40.95.00 8541.40.95.00
Configuration SINGLE SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
Forward Current-Max 0.05 A 0.025 A
Isolation Voltage-Max 4000 V 1500 V
Number of Elements 1 2
On-State Current-Max 0.3 A 0.4 A
On-state Resistance-Max 4 Ω 2 Ω
Operating Temperature-Max 85 °C 65 °C
Operating Temperature-Min -40 °C -20 °C
Optoelectronic Device Type TRANSISTOR OUTPUT SSR TRANSISTOR OUTPUT SSR
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Additional Feature UL RECOGNIZED

Compare OCM217CLF-R2 with alternatives

Compare G3VM-62J1 with alternatives