OCM206LDF vs G2-1A02-TT feature comparison

OCM206LDF OKI Electric Industry Co Ltd

Buy Now Datasheet

G2-1A02-TT Crydom Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer OKI ELECTRIC INDUSTRY CO LTD CRYDOM INC
Reach Compliance Code unknown unknown
HTS Code 8541.40.95.00 8541.40.95.00
Configuration SINGLE SINGLE
Forward Current-Max 0.05 A 0.03 A
Isolation Voltage-Max 1500 V 3750 V
Number of Elements 1 1
On-State Current-Max 0.35 A
On-state Resistance-Max 3 Ω 24 Ω
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type TRANSISTOR OUTPUT SSR TRANSISTOR OUTPUT SSR
Base Number Matches 3 1
Samacsys Manufacturer CRYDOM

Compare OCM206LDF with alternatives

Compare G2-1A02-TT with alternatives