OCM102DPF-R1 vs OCM247DPF feature comparison

OCM102DPF-R1 OKI Electric Industry Co Ltd

Buy Now Datasheet

OCM247DPF OKI Electric Industry Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer OKI ELECTRIC INDUSTRY CO LTD OKI ELECTRIC INDUSTRY CO LTD
Reach Compliance Code unknown unknown
HTS Code 8541.40.95.00 8541.40.95.00
Configuration SINGLE SINGLE
Forward Current-Max 0.05 A 0.05 A
Isolation Voltage-Max 1500 V 4000 V
Number of Elements 1 1
On-State Current-Max 0.5 A 0.12 A
On-state Resistance-Max 0.75 Ω 33 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type TRANSISTOR OUTPUT SSR TRANSISTOR OUTPUT SSR
Base Number Matches 1 1

Compare OCM102DPF-R1 with alternatives

Compare OCM247DPF with alternatives